JCC22DTMH

Heilind Number:SULJCC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTMH

Detailed Description

Introducing the JCC22DTMH, a high-performance female connector engineered for precision and durability. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two rows of 44 gold-plated contacts with a pitch of 2.54mm provide secure and efficient signal transmission. Designed for through-hole mounting with a clearance hole, installation is quick and hassle-free. The right-angle orientation and loop bellow contact type offer flexibility in PCB layout. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures long-term performance. With its exceptional quality and performance, the JCC22DTMH is a top choice for board-to-board and card edge connections in various electronic systems.