JCC22DTMI

Heilind Number:SULJCC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DTMI

Detailed Description

Introducing the JCC22DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a female gender and threaded mount type, it offers secure connectivity in rugged environments. The 44-position, 2-row design with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the loop bellow contact type and right-angle orientation further enhance performance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for diverse industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of thru hole with matte tin plating offers easy installation on PCBs. Whether used in aerospace, telecommunications, or other fields, the JCC22DTMI guarantees superior quality and longevity. (Character count: 980)