JCC22DTMT

Heilind Number:SULJCC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DTMT

Detailed Description

The JCC22DTMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The two rows of 44 gold-plated contacts offer excellent conductivity, while the loop bellow contact type and threaded mount provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries. Its right-angle orientation and compact design make it space-saving and easy to install on PCBs. With termination plating in matte tin, it complies with RoHS regulations. The JCC22DTMT is a top choice for engineers seeking high-reliability connectors for their electronic designs.