JCC24DCKD-S288

Heilind Number:SULJCC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DCKD-S288

Detailed Description

The JCC24DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The connector is female gender with two rows, suitable for various circuit configurations. Its clearance hole mount type and card extender termination method facilitate easy installation. Contacts made of Beryllium Copper with gold plating guarantee excellent signal integrity. The 2.54mm pitch and loop bellow contact type provide precise and secure connections. Designed for versatility, this connector has 48 positions and operates efficiently in a wide temperature range from -65 to 150°C. Its straddle orientation and .175-inch tail length make it suitable for compact designs. With matte tin termination plating, it ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the JCC24DCKD-S288 is a reliable solution for your connectivity needs.