JCC24DCKD

Heilind Number:SULJCC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DCKD

Detailed Description

Introducing the JCC24DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, making it ideal for complex circuitry setups. Crafted from PA9T and Beryllium Copper, it ensures durability and reliable conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term performance. Whether for aerospace, telecommunications, or industrial applications, the JCC24DCKD is the perfect choice for reliable and high-speed connectivity.