JCC24DCKH

Heilind Number:SULJCC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DCKH

Detailed Description

The JCC24DCKH is a high-performance female connector designed for board-to-board PCB applications, boasting a robust construction of PA9T and Beryllium Copper. With an amperage rating of 3A and voltage handling capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 48 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Contacts plated with gold and termination plated with matte tin guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and compact dimensions of 15.49mm (H) x 9.4mm (W) make it ideal for space-constrained applications. Whether in industrial machinery or electronic devices, the JCC24DCKH ensures dependable and durable connections.