JCC24DCKI

Heilind Number:SULJCC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DCKI

Detailed Description

The JCC24DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector ensures reliable performance in harsh environments. Featuring PA9T and beryllium copper construction, it offers excellent durability and conductivity. The female connector has two rows with a total of 48 positions, making it suitable for complex circuitry. Its threaded mount and through-hole termination method provide secure and stable installation. Gold-plated contacts and matte tin plating ensure efficient signal transmission and corrosion resistance. The contact type is loop bellow, offering low contact resistance and high reliability. With a pitch of 2.54mm (.1 in) and a compact size (9.4mm x 15.49mm), it is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the JCC24DCKI connector guarantees superior performance and longevity.