JCC24DCKN

Heilind Number:SULJCC24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DCKN

Detailed Description

The JCC24DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector offers 48 gold-plated contacts with a loop bellow design, guaranteeing optimal signal transmission. Its straight orientation and no mounting requirement make installation easy. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained applications. Trust the JCC24DCKN for secure and efficient board-to-board connections.