JCC24DCKS

Heilind Number:SULJCC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DCKS

Detailed Description

This PA9T & Beryllium Copper connector, with SKU JCC24DCKS, boasts a female gender and features two rows for efficient connectivity. Designed for seamless integration, it offers a side-hole mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it's suitable for high-power applications. The Loop Bellow contact type and straight orientation further enhance its versatility. With 48 positions and a tail length of 4.83mm (.19 in), it facilitates intricate connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees reliability in harsh environments. Measuring .61 in in height and 9.4mm (.37 in) in width, it's compact yet robust. The termination plating of matte tin adds durability, making it ideal for board-to-board PCB and card edge connections. This JCC24DCKS model is a must-have component for various electronic systems.