JCC24DCKT-S288

Heilind Number:SULJCC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DCKT-S288

Detailed Description

Introducing the JCC24DCKT-S288 Board To Board PCB Connector, featuring a female gender with two rows for seamless connectivity. This high-performance connector boasts a threaded mount type and card extender termination method, ensuring secure and reliable attachment. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and longevity. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity. The contact type, Loop Bellow, and orientation, Straddle, further enhance its functionality. Operating at temperatures ranging from -65 to 150 °C, and with a voltage capacity of 700 VAC, it is suitable for a wide range of applications. With 48 positions and a pitch of 2.54 mm, this connector provides efficient and precise connections on PCBs. Measuring at a connector height of 15.49 mm and width of 9.4 mm, it offers a compact yet robust solution. Whether in industrial, telecommunications, or aerospace environments, the JCC24DCKT-S288 ensures top-notch performance, making it a must-have component for your projects.