| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DKAD |
JCC24DKAD
| Heilind Number: | SULJCC24DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DKAD |
| ECAD Model: |
Specifications
Detailed Description
The JCC24DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 48 female contacts, it ensures secure and reliable connections. Featuring PA9T and Beryllium Copper construction, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide flexibility in installation. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. Compact yet robust, this connector is ideal for aerospace, military, and industrial applications.

