| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DKDD |
JCC24DKDD
| Heilind Number: | SULJCC24DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DKDD |
| ECAD Model: |
Specifications
Detailed Description
The JCC24DKDD is a high-performance female connector designed for board-to-board PCB applications. With its PA9T housing and Beryllium Copper contacts, this connector ensures reliable conductivity even in demanding environments. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The 48 cantilever contact positions, each plated with gold for optimal signal transmission, offer a pitch of 2.54mm (.1 in) and can handle up to 700 VAC at 3A. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, measuring at .61 in height and 9.4 mm width, makes it ideal for space-constrained PCB layouts. Trust the JCC24DKDD for robust and dependable connectivity in your electronic systems.

