JCC24DKDI

Heilind Number:SULJCC24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKDI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKDI

Detailed Description

Introducing SKU JCC24DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission at up to 3A and 700VAC. With a threaded mount type and through-hole termination, installation is secure and hassle-free. The cantilever contact design, operating smoothly even in extreme temperatures ranging from -65 to 150°C, guarantees uninterrupted connectivity. Boasting 48 positions across 2 rows with a pitch of 2.54mm (.1 in), it offers ample connectivity options. The compact design, with a connector height of .61 inches and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Matte Tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial settings, this connector, despite not being hi-rel rated, is a dependable choice for seamless PCB connections.