JCC24DKED

Heilind Number:SULJCC24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKED
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKED

Detailed Description

Introducing the JCC24DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and a current rating of 3A, it meets stringent performance requirements. The connector, with a right-angle orientation and 2 rows of 48 positions, offers versatile connectivity options. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Trust the JCC24DKED for robust and efficient board-to-board connections in your electronic designs.