JCC24DKEH

Heilind Number:SULJCC24DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DKEH

Detailed Description

The JCC24DKEH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 48 female contacts, it offers reliable connectivity in compact spaces. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. Featuring a cantilever contact type and right-angle orientation, it allows for easy and secure mating. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method provide robust mechanical attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. The matte tin termination plating ensures solderability and RoHS compliance. Trust in the JCC24DKEH for high-reliability connections in your critical electronic systems.