JCC24DKEI

Heilind Number:SULJCC24DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKEI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKEI

Detailed Description

This PA9T & Beryllium Copper female connector, featuring a threaded mount type and thru hole termination method, is designed for high-performance applications. With a contact material of Beryllium Copper and contact plating in gold, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. Its cantilever contact type and right-angle orientation offer flexibility in connectivity. Boasting 48 positions and a tail length of 4.57mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, is ideal for space-restricted installations. Terminated with matte tin plating, it meets industry standards for reliability. Perfect for board-to-board PCB and card edge connections in demanding settings, this JCC24DKEI connector guarantees optimal performance.