JCC24DKEN

Heilind Number:SULJCC24DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKEN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKEN

Detailed Description

Introducing the JCC24DKEN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 48 female contacts, this connector offers seamless connectivity in tight spaces. The contact material, PA9T, and Beryllium Copper, ensure exceptional durability and conductivity, while gold plating guarantees reliable signal transmission. Featuring a cantilever contact type and right-angle orientation, it allows for easy and secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its termination method, thru-hole, and termination plating with matte tin further enhance its robustness. Trust the JCC24DKEN for superior performance in your PCB connectivity needs.