JCC24DKES

Heilind Number:SULJCC24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKES
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKES

Detailed Description

The SKU JCC24DKES features a PA9T and Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its female gender and right-angle orientation, along with a side hole mount type and thru-hole termination method, offer versatility in installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections, while the cantilever contact type ensures secure mating. This connector, with 48 positions and a compact design, is ideal for board-to-board or card edge connections in various electronic systems. Operating efficiently in a wide temperature range from -65 to 150°C, it is a reliable choice for industrial use. The matte tin termination plating enhances solderability. Overall, the JCC24DKES is a high-performance solution in the realm of PCB connectors, meeting the stringent requirements of modern technology.