JCC24DKET

Heilind Number:SULJCC24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKET
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKET

Detailed Description

JCC24DKET is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a contact rating of 3 A and voltage rating of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Contact materials of Beryllium Copper with Gold plating offer excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and cantilever contact type, it enables precise and efficient mating. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for harsh environments. Boasting 48 positions in 2 rows, it offers versatility in connectivity. The right-angle orientation and compact design with a height of 13.97 mm and width of 9.4 mm ensure space-saving installation. Tail length of 4.57 mm allows for easy soldering. The termination plating of Matte Tin enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC24DKET is a top choice for high-reliability applications.