JCC24DKMH

Heilind Number:SULJCC24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKMH

Detailed Description

The JCC24DKMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and two rows of 48 cantilever contacts, it offers secure and efficient signal transmission. Its clearance hole mount type and wire wrap termination method make installation easy and durable. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and other hi-rel industries. Its compact design, with a height of just .61 inches (15.49mm) and width of 9.4mm (.37 in), saves valuable board space without compromising performance. Trust the JCC24DKMH for your critical connectivity needs.