JCC24DKMI

Heilind Number:SULJCC24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKMI

Detailed Description

The JCC24DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm (.1 in), this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is wire wrap, and the orientation is straight, allowing for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it space-efficient on the PCB. The matte tin termination plating ensures solderability. This connector is part of our extensive range of hi-rel products, meeting the highest standards of reliability. Upgrade your PCB connections with the JCC24DKMI for superior performance and durability.