JCC24DKMN

Heilind Number:SULJCC24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKMN

Detailed Description

Introducing our high-performance JCC24DKMN female connector, meticulously crafted for exceptional functionality in electronic applications. This connector, with a pitch of 2.54mm (.1 in), features two rows and 48 positions, offering seamless connectivity. The contact material, Beryllium Copper, combined with gold plating, ensures reliable and durable performance. Ideal for wire wrap termination, it guarantees secure connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. With a straight orientation and a tail length of 14.22mm (.56 in), it provides easy installation on PCBs. Its robust construction, along with a wide operating temperature range of -65 to 150°C, makes it perfect for demanding environments. Trust in the JCC24DKMN for efficient board-to-board or card edge connections in your electronic designs.