JCC24DKMS

Heilind Number:SULJCC24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKMS

Detailed Description

Introducing the JCC24DKMS, a high-performance PA9T and Beryllium Copper female connector designed for reliable board-to-board and card edge connections. With a durable construction and gold-plated contacts, this connector ensures optimal signal transmission even in demanding industrial environments. Featuring two rows of 48 cantilever contacts with a 2.54mm (.1 in) pitch, it offers secure and efficient connectivity. The side hole mount type and wire wrap termination method make installation easy and hassle-free. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust in the JCC24DKMS for high-reliability connections in your electronic systems.