JCC24DKMT

Heilind Number:SULJCC24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKMT

Detailed Description

Introducing our high-performance PA9T & Beryllium Copper Female Connector, JCC24DKMT. Designed for precision and reliability, this two-row threaded mount connector features a contact material of Beryllium Copper with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a contact type of Cantilever, it offers secure and efficient connections. Operating at up to 700VAC and 3A, it's suitable for various applications. Its straight orientation and 48 positions make it versatile for use. The termination method of Wire Wrap and termination plating of Matte Tin guarantee durability even in harsh environments, with an operating temperature range of -65 to 150°C. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet powerful, ideal for Board to Board PCB and Card Edge connections. Trust in the quality and performance of our JCC24DKMT connector for your electronic needs.