JCC24DKND

Heilind Number:SULJCC24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKND

Detailed Description

Introducing the JCC24DKND, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, dual-row design with 48 positions, and 2.54mm pitch make it versatile for various circuit connections. Utilizing Cantilever contact type and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and superior signal transmission. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 13.97mm height and 9.4mm width, it saves space on PCBs without compromising performance. Trust the JCC24DKND for efficient and durable board-to-board interconnections in your critical systems.