JCC24DKNN

Heilind Number:SULJCC24DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKNN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKNN

Detailed Description

Introducing the JCC24DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety and power requirements. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With 48 positions and a pitch of 2.54 mm, it offers high-density connectivity for complex circuitry. The cantilever contact type and straddle orientation provide secure mating, while the card extender termination method simplifies installation. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Compact in size with a height of 13.97 mm and width of 9.4 mm, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the JCC24DKNN delivers exceptional performance and durability.