JCC24DKNS

Heilind Number:SULJCC24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKNS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKNS

Detailed Description

The JCC24DKNS is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and featuring 48 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Its beryllium copper contacts with gold plating ensure low contact resistance and high durability, suitable for demanding environments. The cantilever contact type and side hole mount provide secure connections, while the card extender termination method allows for easy installation. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is ideal for aerospace, defense, and other hi-rel industries. Its compact size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it versatile for various PCB designs. Trust the JCC24DKNS for high-speed, high-reliability connections in your next project.