| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DKNT |
JCC24DKNT
| Heilind Number: | SULJCC24DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DKNT |
| ECAD Model: |
Specifications
Detailed Description
JCC24DKNT features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows with 48 positions offer ample connectivity options, while the threaded mount type and card extender termination method provide secure and convenient installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. Overall, the JCC24DKNT is a high-quality solution for board-to-board and card edge connections in various industries.

