JCC24DKRS

Heilind Number:SULJCC24DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKRS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKRS

Detailed Description

Introducing the JCC24DKRS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring durable PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The female gender, two rows, and side-hole mount type make it versatile for various setups. Utilizing a cantilever contact type with gold plating, it guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With 48 positions and a straddle orientation, it offers ample connectivity options. The matte tin termination plating enhances durability. Whether for industrial, aerospace, or telecommunications use, the JCC24DKRS is a reliable choice for seamless PCB connections.