| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DKRT |
JCC24DKRT
| Heilind Number: | SULJCC24DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DKRT |
| ECAD Model: |
Specifications
Detailed Description
The SKU JCC24DKRT features PA9T and beryllium copper construction, ensuring high durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is suitable for demanding applications. Its threaded mount type and cantilever contact design offer secure and stable connections. Boasting two rows and 48 positions with a pitch of 2.54mm, it provides ample connectivity options. The gold-plated beryllium copper contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Perfect for board-to-board and card edge connections in various industries, the JCC24DKRT is a reliable solution for your connectivity needs.

