JCC24DKSD

Heilind Number:SULJCC24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DKSD

Detailed Description

Introducing the JCC24DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this female connector ensures reliable and efficient signal transmission. With a 2-row, 48-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The clearance hole mount type and matte tin termination plating further enhance its durability. Compact yet robust, the JCC24DKSD is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this advanced connector.