JCC24DKSH

Heilind Number:SULJCC24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DKSH

Detailed Description

The JCC24DKSH is a high-performance female board-to-board PCB connector designed for impeccable connectivity in electronic systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 48 cantilever contacts made of gold-plated beryllium copper, it guarantees excellent conductivity and durability. The termination method of through-hole mounting with matte tin plating offers secure attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. Compact in size with a height of 15.49mm and a width of 9.4mm, the JCC24DKSH is RoHS compliant, meeting environmental standards. Perfect for demanding environments, this connector is a crucial component for efficient and dependable electronic assemblies.