JCC24DKSI

Heilind Number:SULJCC24DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKSI

Detailed Description

The JCC24DKSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female contacts, this connector ensures secure and reliable connectivity. Constructed with PA9T and Beryllium Copper, it offers excellent durability and conductivity, while gold plating on the contacts guarantees optimal signal transmission. The termination method is through-hole, and the mount type is threaded, providing stable attachment to PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation facilitate easy mating and disconnection. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. With termination plating in matte tin, it meets industry standards for reliability. The JCC24DKSI is ideal for use in aerospace, defense, and other hi-rel applications where performance is critical.