JCC24DKST

Heilind Number:SULJCC24DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKST

Detailed Description

Introducing the JCC24DKST, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 48 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy and secure connections. With a threaded mount and thru-hole termination, installation is simple and secure. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Perfect for board-to-board and card edge connections, the JCC24DKST is a top choice for high-reliability applications.