JCC24DKUD

Heilind Number:SULJCC24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKUD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKUD

Detailed Description

The JCC24DKUD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows of 48 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated Beryllium Copper contacts deliver excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type offer versatility in PCB layouts. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, industrial, or telecommunications systems, the JCC24DKUD guarantees high performance and long-term durability.