JCC24DKUI

Heilind Number:SULJCC24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKUI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKUI

Detailed Description

The SKU JCC24DKUI represents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers ample power handling capabilities. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. With a right-angle orientation and 48 positions across two rows, it offers versatility in PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, further enhancing its durability. Trust the JCC24DKUI for superior board-to-board connectivity in critical systems.