| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DKUN |
JCC24DKUN
| Heilind Number: | SULJCC24DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC24DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Built with PA9T and Beryllium Copper, this female connector offers exceptional durability and reliable connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. Featuring two rows of 48 cantilever contacts plated with gold, it guarantees low contact resistance and optimal signal integrity. The right-angle orientation and thru-hole termination method make it easy to install, while the -65 to 150°C operating temperature range ensures performance in extreme environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the JCC24DKUN for your critical PCB connectivity needs.

