JCC24DKUS

Heilind Number:SULJCC24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKUS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKUS

Detailed Description

The JCC24DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 48 positions across two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it easy to install and ideal for space-constrained layouts. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial uses. The matte tin termination plating adds to its longevity. A must-have component for any electronics project requiring secure and high-speed connections.