JCC24DKUT

Heilind Number:SULJCC24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKUT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DKUT

Detailed Description

Introducing SKU JCC24DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 48 positions arranged in two rows with a pitch of 2.54mm, it enables secure and precise connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method further enhance durability and stability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures compatibility with various PCB types. Perfect for high-reliability applications, it is a key component in ensuring seamless connectivity in electronic systems.