JCC24DRMD

Heilind Number:SULJCC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRMD

Detailed Description

Introducing the JCC24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and wire wrap termination method make it versatile for various circuit board setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a clearance hole mount type and straight orientation simplify installation. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 150°C, this connector is suitable for high-power and extreme temperature operations. Its 48 positions and 14.22mm tail length offer ample connectivity options, while the compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the JCC24DRMD is a reliable solution for your connectivity needs.