JCC24DRMH

Heilind Number:SULJCC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRMH

Detailed Description

Introducing the JCC24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector ensures secure and reliable connectivity. Featuring PA9T and Beryllium Copper construction, it offers excellent durability and conductivity. The termination method is wire wrap, making installation quick and easy. Each contact is plated with gold for optimal signal transfer, and the connector has a voltage rating of 700 VAC, suitable for various power requirements. With a straight orientation and 48 positions, it allows for efficient PCB connections. The connector's operating temperature range of -65 to 150 °C makes it ideal for harsh environments. Its matte tin termination plating enhances longevity. Perfect for high-reliability applications, the JCC24DRMH is a top choice for engineers and designers in need of premium-quality connectors.