JCC24DRMI

Heilind Number:SULJCC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRMI

Detailed Description

The JCC24DRMI is a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures reliable conductivity. Featuring a threaded mount type and wire wrap termination method, it offers secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power environments. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Its straight orientation, 48 positions spread across 2 rows, and loop bellow contact type make it versatile for various board-to-board PCB and card edge connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is highly durable. The connector's tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height ensure easy installation. Terminated with matte tin, it complies with industry standards for reliability. Ideal for applications where performance and longevity are crucial, the JCC24DRMI is a top choice in the world of connectors.