JCC24DRMS-S288

Heilind Number:SULJCC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DRMS-S288

Detailed Description

Introducing the JCC24DRMS-S288, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector ensures reliable connectivity on your circuit boards. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Featuring a unique Loop Bellow contact type and a side hole mount, it offers secure and efficient card extender termination. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating in temperatures ranging from -65°C to 150°C, it is highly resilient in harsh environments. The termination plating of matte tin further enhances its performance and longevity. With a compact design measuring just .61 inches in height and 9.4mm in width, the JCC24DRMS-S288 is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in its quality and precision for your critical connectivity requirements.