JCC24DRMT-S288

Heilind Number:SULJCC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRMT-S288

Detailed Description

The JCC24DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector has dual rows with 48 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Loop Bellow, it enables precise signal transmission. The connector's orientation is straddle, and it has a tail length of 13.84mm, making it suitable for various PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The termination plating is Matte Tin, further enhancing its durability. This connector falls under the category of high-quality Board-to-Board and Card Edge Connectors, making it ideal for aerospace, defense, and industrial applications. The JCC24DRMT-S288, also known by the acronym JCC24DRMTS288, is a top choice for engineers seeking dependable connectivity solutions.