JCC24DRMT

Heilind Number:SULJCC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRMT

Detailed Description

Introducing the JCC24DRMT, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows with 48 female contacts, this connector ensures seamless connectivity in your electronic assemblies. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The straight orientation and threaded mount type make installation easy and secure. With a wide operating temperature range of -65 to 150°C, it is suitable for diverse environmental conditions. Whether for industrial machinery, telecommunications, or aerospace applications, the JCC24DRMT guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.