JCC24DRSI

Heilind Number:SULJCC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRSI

Detailed Description

Introducing our high-performance female PCB connector, JCC24DRSI, designed for demanding applications. Crafted with PA9T and Beryllium Copper, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers reliable power transmission. Featuring two rows of 48 gold-plated contacts, pitch spaced at 2.54mm, it guarantees secure and efficient connectivity. The threaded mount type and through-hole termination method provide easy and sturdy installation on PCBs. The contact material of Beryllium Copper with gold plating ensures low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type make it ideal for board-to-board connections. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 4.83mm, it offers space-efficient PCB integration. The termination plating with matte tin further enhances its reliability. This connector belongs to the high-quality category of Board to Board PCB Connectors and Card Edge Connectors, ensuring its suitability for various electronic applications. Upgrade your connectivity solutions with the JCC24DRSI.