JCC24DRSN

Heilind Number:SULJCC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRSN

Detailed Description

The JCC24DRSN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures durability and longevity, even in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it delivers efficient power transmission. The connector, with a female gender and two rows, offers secure and stable connectivity. Its thru-hole termination method and gold-plated contacts guarantee excellent signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. With 48 positions and a pitch of 2.54mm, it enables precise and efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The matte tin termination plating ensures reliable soldering. Perfect for high-speed and high-reliability applications, the JCC24DRSN is a top choice for engineers and designers working on cutting-edge electronic projects.