JCC24DRSS

Heilind Number:SULJCC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DRSS

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCC24DRSS, is a high-performance solution for your electronic connectivity needs. Designed for female gender with two rows of contacts, it guarantees secure and efficient power transmission. The side hole mount type and thru-hole termination method ensure easy installation on PCBs. Featuring Beryllium Copper contacts with gold plating, it offers superior conductivity and durability. With a pitch of 2.54mm (.1 in) and voltage rating of 700VAC, it meets high standards for power transmission. The loop bellow contact type and straight orientation, along with 48 positions, cater to complex connectivity requirements. Operating in a wide temperature range of -65 to 150°C, it is reliable in diverse environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layout. The termination plating of matte tin ensures long-lasting performance. A vital component in the hi-rel industry, this connector is essential for robust and reliable electronic systems.