JCC24DRST

Heilind Number:SULJCC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DRST

Detailed Description

Introducing the JCC24DRST, a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission in various systems. The two-row, 48-position layout with a pitch of 2.54mm allows for efficient PCB mating. Threaded mounting and through-hole termination provide secure attachment and easy installation. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The Matte Tin termination plating adds durability and solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Perfect for applications in aerospace, defense, and industrial settings, the JCC24DRST is a reliable connectivity solution.