JCC24DTBD

Heilind Number:SULJCC24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DTBD

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC24DTBD, is designed for high-performance applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power delivery. Featuring two rows with 48 positions, it offers ample connectivity. The right-angle orientation and clearance hole mount type make it versatile for PCB installations. Its loop bellow contact type, made of Beryllium Copper with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm, .1in, and a tail length of .18in, 4.57mm, it allows for precise connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for various environments. Its compact design, with dimensions of .61in (connector height) and 9.4mm, .37in (connector width), makes it space-efficient. The termination method of thru-hole with matte tin plating ensures durability. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors category, ideal for demanding industrial applications.